0502128000-10-B6 | |
---|---|
DigiKey Part Number | 0502128000-10-B6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-B6 |
Description | 10" PRE-CRIMP 3049 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-B6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.43500 | ¥54.35 |
100 | ¥4.52930 | ¥452.93 |
1,000 | ¥3.62323 | ¥3,623.23 |
2,500 | ¥3.28356 | ¥8,208.90 |
5,000 | ¥3.17033 | ¥15,851.65 |