0502128000-06-S8 | |
---|---|
DigiKey Part Number | 0502128000-06-S8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-S8 |
Description | 6" PRE-CRIMP 3048 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-S8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.33600 | ¥53.36 |
100 | ¥4.15090 | ¥415.09 |
1,000 | ¥3.26167 | ¥3,261.67 |
2,500 | ¥2.96518 | ¥7,412.95 |
5,000 | ¥2.86634 | ¥14,331.70 |