0502128000-04-L4 | |
---|---|
DigiKey Part Number | 0502128000-04-L4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-L4 |
Description | 4" PRE-CRIMP 1854 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-L4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.04900 | ¥50.49 |
100 | ¥3.92760 | ¥392.76 |
1,000 | ¥3.08615 | ¥3,086.15 |
2,500 | ¥2.80562 | ¥7,014.05 |
5,000 | ¥2.71209 | ¥13,560.45 |