0502128000-03-W6-D | |
---|---|
DigiKey Part Number | 0502128000-03-W6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-W6-D |
Description | 3" PRE-CRIMP 3049 WH001 WHITE |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-W6-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.27900 | ¥52.79 |
100 | ¥4.10820 | ¥410.82 |
1,000 | ¥3.22818 | ¥3,228.18 |
2,500 | ¥2.93471 | ¥7,336.77 |
5,000 | ¥2.83688 | ¥14,184.40 |