0502128000-02-A8 | |
---|---|
DigiKey Part Number | 0502128000-02-A8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-A8 |
Description | 2" PRE-CRIMP 3048 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-A8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.62200 | ¥46.22 |
100 | ¥3.59670 | ¥359.67 |
1,000 | ¥2.82565 | ¥2,825.65 |
2,500 | ¥2.56878 | ¥6,421.95 |
5,000 | ¥2.48317 | ¥12,415.85 |