0500798000-12-N6-D | |
---|---|
DigiKey Part Number | 0500798000-12-N6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-12-N6-D |
Description | 12" PRE-CRIMP 1853 BROWN |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.99500 | ¥69.95 |
100 | ¥5.82650 | ¥582.65 |
1,000 | ¥4.66112 | ¥4,661.12 |
2,500 | ¥4.22414 | ¥10,560.35 |
5,000 | ¥4.07847 | ¥20,392.35 |