0500798000-12-L8 | |
---|---|
DigiKey Part Number | 0500798000-12-L8-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-12-L8 |
Description | 12" PRE-CRIMP 1852 BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.78800 | ¥57.88 |
100 | ¥4.82650 | ¥482.65 |
1,000 | ¥3.86099 | ¥3,860.99 |
2,500 | ¥3.49902 | ¥8,747.55 |
5,000 | ¥3.37835 | ¥16,891.75 |