0500798000-08-N6-D | |
---|---|
DigiKey Part Number | 0500798000-08-N6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-08-N6-D |
Description | 8" PRE-CRIMP 1853 BROWN |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.24800 | ¥62.48 |
100 | ¥5.20830 | ¥520.83 |
1,000 | ¥4.16689 | ¥4,166.89 |
2,500 | ¥3.77628 | ¥9,440.70 |
5,000 | ¥3.64606 | ¥18,230.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/374/0500798000-xx-Bx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/374/0500798000-xx-Lx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/374/0500798000-xx-Gx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/374/0500798000-xx-Ax-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/374/0500798000-xx-Rx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/375/0500798000-xx-Nx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/375/0500798000-xx-Nx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/375/0500798000-xx-Nx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/375/0500798000-xx-Nx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/375/0500798000-xx-Nx-D_tmb.jpg)