0500798000-05-Y8-D | |
---|---|
DigiKey Part Number | 0500798000-05-Y8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-05-Y8-D |
Description | 5" PRE-CRIMP 1852 YELLOW |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.62400 | ¥56.24 |
100 | ¥4.68940 | ¥468.94 |
1,000 | ¥3.75155 | ¥3,751.55 |
2,500 | ¥3.39981 | ¥8,499.52 |
5,000 | ¥3.28258 | ¥16,412.90 |