0500798000-05-W6-D | |
---|---|
DigiKey Part Number | 0500798000-05-W6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-05-W6-D |
Description | 5" PRE-CRIMP 1853 WHITE |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.69800 | ¥56.98 |
100 | ¥4.74530 | ¥474.53 |
1,000 | ¥3.79638 | ¥3,796.38 |
2,500 | ¥3.44047 | ¥8,601.17 |
5,000 | ¥3.32182 | ¥16,609.10 |