0500798000-04-N6 | |
---|---|
DigiKey Part Number | 0500798000-04-N6-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-04-N6 |
Description | 4" PRE-CRIMP 1853 BROWN |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.03300 | ¥50.33 |
100 | ¥3.91200 | ¥391.20 |
1,000 | ¥3.07342 | ¥3,073.42 |
2,500 | ¥2.79403 | ¥6,985.07 |
5,000 | ¥2.70091 | ¥13,504.55 |