0500798000-04-A8 | |
---|---|
DigiKey Part Number | 0500798000-04-A8-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-04-A8 |
Description | 4" PRE-CRIMP 1852 ORANGE |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.96700 | ¥49.67 |
100 | ¥3.86440 | ¥386.44 |
1,000 | ¥3.03648 | ¥3,036.48 |
2,500 | ¥2.76046 | ¥6,901.15 |
5,000 | ¥2.66845 | ¥13,342.25 |