0500798000-03-L6 | |
---|---|
DigiKey Part Number | 0500798000-03-L6-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-03-L6 |
Description | 3" PRE-CRIMP 1853 BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.81900 | ¥48.19 |
100 | ¥3.74940 | ¥374.94 |
1,000 | ¥2.94609 | ¥2,946.09 |
2,500 | ¥2.67824 | ¥6,695.60 |
5,000 | ¥2.58896 | ¥12,944.80 |