0500798000-03-A8-D | |
---|---|
DigiKey Part Number | 0500798000-03-A8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-03-A8-D |
Description | 3" PRE-CRIMP 1852 ORANGE |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.28700 | ¥52.87 |
100 | ¥4.40290 | ¥440.29 |
1,000 | ¥3.52242 | ¥3,522.42 |
2,500 | ¥3.19217 | ¥7,980.43 |
5,000 | ¥3.08209 | ¥15,410.45 |