0500798000-02-R6 | |
---|---|
DigiKey Part Number | 0500798000-02-R6-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-02-R6 |
Description | 2" PRE-CRIMP 1853 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.61400 | ¥46.14 |
100 | ¥3.58770 | ¥358.77 |
1,000 | ¥2.81867 | ¥2,818.67 |
2,500 | ¥2.56244 | ¥6,406.10 |
5,000 | ¥2.47703 | ¥12,385.15 |