0500798000-02-L6-D | |
---|---|
DigiKey Part Number | 0500798000-02-L6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-02-L6-D |
Description | 2" PRE-CRIMP 1853 BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.13900 | ¥51.39 |
100 | ¥4.28220 | ¥428.22 |
1,000 | ¥3.42579 | ¥3,425.79 |
2,500 | ¥3.10465 | ¥7,761.62 |
5,000 | ¥2.99760 | ¥14,988.00 |