0500588000-08-N8-D | |
---|---|
DigiKey Part Number | 0500588000-08-N8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500588000-08-N8-D |
Description | 8" PRE-CRIMP 1852 BROWN |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.19800 | ¥61.98 |
100 | ¥5.16560 | ¥516.56 |
1,000 | ¥4.13241 | ¥4,132.41 |
2,500 | ¥3.74502 | ¥9,362.55 |
5,000 | ¥3.61586 | ¥18,079.30 |