0500588000-02-L8 | |
---|---|
DigiKey Part Number | 0500588000-02-L8-ND |
Manufacturer | |
Manufacturer Product Number | 0500588000-02-L8 |
Description | 2" PRE-CRIMP 1852 BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.59700 | ¥45.97 |
100 | ¥3.57620 | ¥357.62 |
1,000 | ¥2.80981 | ¥2,809.81 |
2,500 | ¥2.55436 | ¥6,385.90 |
5,000 | ¥2.46921 | ¥12,346.05 |