0471554041 | |
---|---|
DigiKey Part Number | 0471554041-ND |
Manufacturer | |
Manufacturer Product Number | 0471554041 |
Description | CONN SATA HEADER 7POS SLD PCB |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0471554041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Header, Shrouded | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |