0469990277 | |
---|---|
DigiKey Part Number | WM26389-ND |
Manufacturer | |
Manufacturer Product Number | 0469990277 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.68500 | ¥26.85 |
80 | ¥1.96625 | ¥157.30 |
4,000 | ¥1.43019 | ¥5,720.76 |
8,000 | ¥1.25141 | ¥10,011.28 |
12,000 | ¥1.20672 | ¥14,480.64 |