0466250700 | |
---|---|
DigiKey Part Number | WM16987-ND |
Manufacturer | |
Manufacturer Product Number | 0466250700 |
Description | CONN PLUG HSG 3.00MM PANEL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0466250700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Blind Mating | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥4.30183 | ¥3,226.37 |
1,500 | ¥3.22640 | ¥4,839.60 |
3,750 | ¥3.11883 | ¥11,695.61 |
5,250 | ¥3.01129 | ¥15,809.27 |
18,750 | ¥2.79619 | ¥52,428.56 |