0460123251 | |
---|---|
DigiKey Part Number | 900-0460123251TR-ND - Tape & Reel (TR) 900-0460123251CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0460123251 |
Description | CONN PIN 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.27900 | ¥52.79 |
100 | ¥4.10570 | ¥410.57 |
1,000 | ¥3.22612 | ¥3,226.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.93285 | ¥11,731.40 |
8,000 | ¥2.63957 | ¥21,116.56 |
12,000 | ¥2.60046 | ¥31,205.52 |
28,000 | ¥2.54180 | ¥71,170.40 |