0457190009 | |
---|---|
DigiKey Part Number | WM19102-ND |
Manufacturer | |
Manufacturer Product Number | 0457190009 |
Description | CONN EDGE DUAL FMALE 8POS 0.508 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0457190009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 8 (Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.508" (12.90mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.39000 | ¥112.39 |
10 | ¥99.65100 | ¥996.51 |
80 | ¥79.21225 | ¥6,336.98 |
1,020 | ¥67.96922 | ¥69,328.60 |