0457111000 | |
---|---|
DigiKey Part Number | WM4283-ND |
Manufacturer | |
Manufacturer Product Number | 0457111000 |
Description | CONN TERM BLK BUSBAR SUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 0457111000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.73000 | ¥125.73 |
10 | ¥111.45900 | ¥1,114.59 |
96 | ¥88.59333 | ¥8,504.96 |
1,056 | ¥76.01859 | ¥80,275.63 |