Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug Load Bar | |
For Use With/Related Products | 44915 Series | |
Features | - | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.07100 | ¥90.71 |
100 | ¥7.49550 | ¥749.55 |
1,000 | ¥6.94549 | ¥6,945.49 |