0448120022 | |
---|---|
DigiKey Part Number | 23-0448120022-ND |
Manufacturer | |
Manufacturer Product Number | 0448120022 |
Description | CONN RCPT 4POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0448120022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | 0.136" (3.46mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC, 176VDC | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Shape | Square | |
Contact Material | Brass Alloy | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥26.63300 | ¥266.33 |
80 | ¥21.18538 | ¥1,694.83 |
945 | ¥17.55395 | ¥16,588.48 |
4,900 | ¥15.73803 | ¥77,116.35 |