0444851212 | |
---|---|
DigiKey Part Number | 900-0444851212-ND |
Manufacturer | |
Manufacturer Product Number | 0444851212 |
Description | TERM 18-24AWG MINI-FIT HR PLUS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Gold 24 AWG Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
32,000 | ¥5.92440 | ¥189,580.80 |