0439801004 | |
---|---|
DigiKey Part Number | WM13220-ND |
Manufacturer | |
Manufacturer Product Number | 0439801004 |
Description | MINI-SR. DUAL ROW TPA-12C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Retention Key For Mini-Fit Sr Series |
Datasheet | Datasheet |
EDA/CAD Models | 0439801004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retention Key | |
Number of Positions | 12 | |
For Use With/Related Products | Mini-Fit Sr Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
10 | ¥10.32900 | ¥103.29 |
100 | ¥8.53140 | ¥853.14 |
1,500 | ¥6.51107 | ¥9,766.60 |
3,000 | ¥6.28657 | ¥18,859.71 |