0430310003-03-N4 | |
---|---|
DigiKey Part Number | 0430310003-03-N4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-03-N4 |
Description | 3" PRE-CRIMP A2015N BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.69100 | ¥66.91 |
100 | ¥5.57450 | ¥557.45 |
1,000 | ¥4.45981 | ¥4,459.81 |
2,500 | ¥4.04175 | ¥10,104.38 |
5,000 | ¥3.90237 | ¥19,511.85 |