0430310001-08-V2 | |
---|---|
DigiKey Part Number | 0430310001-08-V2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-08-V2 |
Description | 8" PRE-CRIMP A2016V VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.95400 | ¥69.54 |
100 | ¥5.79280 | ¥579.28 |
1,000 | ¥4.63460 | ¥4,634.60 |
2,500 | ¥4.20007 | ¥10,500.18 |
5,000 | ¥4.05525 | ¥20,276.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/095/0430310001-xx-Ax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/275/027/0430310001-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/396/371/0430310001-xx-Gx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/380/454/0430310001-xx-Lx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/364/554/0430310001-xx-Nx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/855/0430310001-xx-Vx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/855/0430310001-xx-Vx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/855/0430310001-xx-Vx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/855/0430310001-xx-Vx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/855/0430310001-xx-Vx_tmb.jpg)