0430310001-04-A0-D | |
---|---|
DigiKey Part Number | 0430310001-04-A0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-04-A0-D |
Description | 4" PRE-CRIMP A2040A ORANGE |
Customer Reference | |
Detailed Description | Orange 20 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥12.20000 | ¥122.00 |
100 | ¥10.07590 | ¥1,007.59 |
1,000 | ¥7.95464 | ¥7,954.64 |
2,500 | ¥7.42432 | ¥18,560.80 |
5,000 | ¥7.05311 | ¥35,265.55 |