0430310001-03-R2 | |
---|---|
DigiKey Part Number | 0430310001-03-R2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-03-R2 |
Description | 3" PRE-CRIMP A2016R RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.03400 | ¥60.34 |
100 | ¥5.03010 | ¥503.01 |
1,000 | ¥4.02404 | ¥4,024.04 |
2,500 | ¥3.64676 | ¥9,116.90 |
5,000 | ¥3.52102 | ¥17,605.10 |