0430300038-12-G9 | |
---|---|
DigiKey Part Number | 0430300038-12-G9-ND |
Manufacturer | |
Manufacturer Product Number | 0430300038-12-G9 |
Description | 12" PRE-CRIMP A1857/19 GR001 GRE |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥9.74500 | ¥97.45 |
100 | ¥8.05300 | ¥805.30 |
1,000 | ¥6.35759 | ¥6,357.59 |
2,500 | ¥5.93378 | ¥14,834.45 |
5,000 | ¥5.63708 | ¥28,185.40 |