0430300038-12-B9-D | |
---|---|
DigiKey Part Number | 0430300038-12-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300038-12-B9-D |
Description | 12" PRE-CRIMP A1857/19 BK001 BLA |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥12.00300 | ¥120.03 |
100 | ¥9.91500 | ¥991.50 |
1,000 | ¥7.82780 | ¥7,827.80 |
2,500 | ¥7.30590 | ¥18,264.75 |
5,000 | ¥6.94062 | ¥34,703.10 |