0430300038-08-S9 | |
---|---|
DigiKey Part Number | 0430300038-08-S9-ND |
Manufacturer | |
Manufacturer Product Number | 0430300038-08-S9 |
Description | 8" PRE-CRIMP A1857/19 SL001 SLAT |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.69400 | ¥86.94 |
100 | ¥7.24430 | ¥724.43 |
1,000 | ¥5.79547 | ¥5,795.47 |
2,500 | ¥5.25211 | ¥13,130.27 |
5,000 | ¥5.07102 | ¥25,355.10 |