0430300038-04-G9 | |
---|---|
DigiKey Part Number | 0430300038-04-G9-ND |
Manufacturer | |
Manufacturer Product Number | 0430300038-04-G9 |
Description | 4" PRE-CRIMP A1857/19 GR001 GREE |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.21600 | ¥72.16 |
100 | ¥6.01200 | ¥601.20 |
1,000 | ¥4.80955 | ¥4,809.55 |
2,500 | ¥4.35868 | ¥10,896.70 |
5,000 | ¥4.20838 | ¥21,041.90 |