0430300038-02-B9-D | |
---|---|
DigiKey Part Number | 0430300038-02-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300038-02-B9-D |
Description | 2" PRE-CRIMP A1857/19 BK001 BLAC |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.82600 | ¥88.26 |
100 | ¥7.35600 | ¥735.60 |
1,000 | ¥5.88471 | ¥5,884.71 |
2,500 | ¥5.33302 | ¥13,332.55 |
5,000 | ¥5.14914 | ¥25,745.70 |