0430300004-10-G8-D | |
---|---|
DigiKey Part Number | 0430300004-10-G8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300004-10-G8-D |
Description | 10" PRE-CRIMP 3048 GREEN |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.80900 | ¥88.09 |
100 | ¥7.33790 | ¥733.79 |
1,000 | ¥5.87017 | ¥5,870.17 |
2,500 | ¥5.31982 | ¥13,299.55 |
5,000 | ¥5.13637 | ¥25,681.85 |