0430300004-03-V8-D | |
---|---|
DigiKey Part Number | 0430300004-03-V8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300004-03-V8-D |
Description | 3" PRE-CRIMP 3048 VIOLET |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.69300 | ¥76.93 |
100 | ¥6.41270 | ¥641.27 |
1,000 | ¥5.13039 | ¥5,130.39 |
2,500 | ¥4.64941 | ¥11,623.52 |
5,000 | ¥4.48907 | ¥22,445.35 |