0430300003-12-G0-D | |
---|---|
DigiKey Part Number | 0430300003-12-G0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-12-G0-D |
Description | 12" PRE-CRIMP A2040G GREEN |
Customer Reference | |
Detailed Description | Green 20 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥15.37700 | ¥153.77 |
100 | ¥12.70220 | ¥1,270.22 |
1,000 | ¥10.02811 | ¥10,028.11 |
2,500 | ¥9.35960 | ¥23,399.00 |
5,000 | ¥8.89163 | ¥44,458.15 |