0430300003-12-A2 | |
---|---|
DigiKey Part Number | 0430300003-12-A2-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-12-A2 |
Description | 12" PRE-CRIMP A2016A ORANGE |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.04600 | ¥80.46 |
100 | ¥6.70740 | ¥670.74 |
1,000 | ¥5.36585 | ¥5,365.85 |
2,500 | ¥4.86280 | ¥12,157.00 |
5,000 | ¥4.69512 | ¥23,475.60 |