0430300003-10-N4 | |
---|---|
DigiKey Part Number | 0430300003-10-N4-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-10-N4 |
Description | 10" PRE-CRIMP A2015N BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.51200 | ¥75.12 |
100 | ¥6.26080 | ¥626.08 |
1,000 | ¥5.00872 | ¥5,008.72 |
2,500 | ¥4.53914 | ¥11,347.85 |
5,000 | ¥4.38262 | ¥21,913.10 |