0430300003-08-L4 | |
---|---|
DigiKey Part Number | 0430300003-08-L4-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-08-L4 |
Description | 8" PRE-CRIMP A2015L BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.18400 | ¥71.84 |
100 | ¥5.98410 | ¥598.41 |
1,000 | ¥4.78705 | ¥4,787.05 |
2,500 | ¥4.33822 | ¥10,845.55 |
5,000 | ¥4.18864 | ¥20,943.20 |