0430300003-06-G0 | |
---|---|
DigiKey Part Number | 0430300003-06-G0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-06-G0 |
Description | 6" PRE-CRIMP A2040G GREEN |
Customer Reference | |
Detailed Description | Green 20 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.24900 | ¥72.49 |
100 | ¥6.03830 | ¥603.83 |
1,000 | ¥4.83090 | ¥4,830.90 |
2,500 | ¥4.37803 | ¥10,945.07 |
5,000 | ¥4.22706 | ¥21,135.30 |