0430300003-03-G4 | |
---|---|
DigiKey Part Number | 0430300003-03-G4-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-03-G4 |
Description | 3" PRE-CRIMP A2015G GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.34600 | ¥63.46 |
100 | ¥5.29120 | ¥529.12 |
1,000 | ¥4.23298 | ¥4,232.98 |
2,500 | ¥3.83615 | ¥9,590.38 |
5,000 | ¥3.70385 | ¥18,519.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/280/905/0430300003-xx-Ax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/607/0430300003-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/334/648/0430300003-xx-Lx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/348/557/0430300003-xx-Nx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/388/347/0430300003-xx-Rx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/469/642/0430300003-xx-Gx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/469/642/0430300003-xx-Gx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/469/642/0430300003-xx-Gx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/469/642/0430300003-xx-Gx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/469/642/0430300003-xx-Gx_tmb.jpg)