0430300003-02-N2 | |
---|---|
DigiKey Part Number | 0430300003-02-N2-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-02-N2 |
Description | 2" PRE-CRIMP A2016N BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.21500 | ¥62.15 |
100 | ¥5.18120 | ¥518.12 |
1,000 | ¥4.14472 | ¥4,144.72 |
2,500 | ¥3.75618 | ¥9,390.45 |
5,000 | ¥3.62666 | ¥18,133.30 |