0430300003-02-N0-D | |
---|---|
DigiKey Part Number | 0430300003-02-N0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-02-N0-D |
Description | 2" PRE-CRIMP A2040N BROWN |
Customer Reference | |
Detailed Description | Brown 20 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥13.14400 | ¥131.44 |
100 | ¥10.86080 | ¥1,086.08 |
1,000 | ¥8.57440 | ¥8,574.40 |
2,500 | ¥8.00279 | ¥20,006.97 |
5,000 | ¥7.60264 | ¥38,013.20 |