0430300002-12-V2 | |
---|---|
DigiKey Part Number | 0430300002-12-V2-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-12-V2 |
Description | 12" PRE-CRIMP A2016V VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.79900 | ¥77.99 |
100 | ¥6.49970 | ¥649.97 |
1,000 | ¥5.20001 | ¥5,200.01 |
2,500 | ¥4.71253 | ¥11,781.33 |
5,000 | ¥4.55002 | ¥22,750.10 |