0430300002-12-A0-D | |
---|---|
DigiKey Part Number | 0430300002-12-A0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-12-A0-D |
Description | 12" PRE-CRIMP A2040A ORANGE |
Customer Reference | |
Detailed Description | Orange 20 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥14.42500 | ¥144.25 |
100 | ¥11.91490 | ¥1,191.49 |
1,000 | ¥9.40622 | ¥9,406.22 |
2,500 | ¥8.77917 | ¥21,947.93 |
5,000 | ¥8.34021 | ¥41,701.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/273/103/0430300002-xx-Bx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/856/0430300002-xx-Gx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/376/550/0430300002-xx-Lx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/348/703/0430300002-xx-Nx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/473/772/0430300002-xx-Rx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/308/912/0430300002-xx-Ax-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/308/912/0430300002-xx-Ax-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/308/912/0430300002-xx-Ax-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/308/912/0430300002-xx-Ax-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/308/912/0430300002-xx-Ax-D_tmb.jpg)