0430300002-06-G0-D | |
---|---|
DigiKey Part Number | 0430300002-06-G0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-06-G0-D |
Description | 6" PRE-CRIMP A2040G GREEN |
Customer Reference | |
Detailed Description | Green 20 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥13.08600 | ¥130.86 |
100 | ¥10.80980 | ¥1,080.98 |
1,000 | ¥8.53401 | ¥8,534.01 |
2,500 | ¥7.96505 | ¥19,912.62 |
5,000 | ¥7.56680 | ¥37,834.00 |